Similar

LCE13 | |
|---|---|
DigiKey Part Number | LCE13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE13 |
Description | TVS DIODE 13VWM 22.58VC DO201 |
Customer Reference | |
Detailed Description | 22.58V Clamp 70A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 22.58V |
Mfr | Current - Peak Pulse (10/1000µs) 70A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 13.64V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE13A | Littelfuse Inc. | 0 | LCE13A-ND | 0,26833 € | Direct |
| 5KP13E3/TR13 | Microchip Technology | 0 | 5KP13E3/TR13-ND | 1,62296 € | Similar |



