
LCE13-B | |
|---|---|
DigiKey Part Number | 18-LCE13-B-ND |
Manufacturer | |
Manufacturer Product Number | LCE13-B |
Description | TVS DIODE 13VWM 21.5VC DO201 |
Customer Reference | |
Detailed Description | 21.5V Clamp 70A Ipp Tvs Diode DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |


