
LCA182STR | |
---|---|
DigiKey Part Number | 5656-LCA182STR-ND - Tape & Reel (TR) 5656-LCA182STRCT-ND - Cut Tape (CT) 5656-LCA182STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA182STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
10 | 2,00700 € | 20,07 € |
25 | 1,91760 € | 47,94 € |
50 | 1,85180 € | 92,59 € |
100 | 1,78850 € | 178,85 € |
250 | 1,70784 € | 426,96 € |
500 | 1,64924 € | 824,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,59259 € | 1.592,59 € |
2.000 | 1,53787 € | 3.075,74 € |
3.000 | 1,50671 € | 4.520,13 € |
5.000 | 1,46835 € | 7.341,75 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,67750 € |