
LIA100 | |
|---|---|
DigiKey Part Number | LIA100-ND |
Manufacturer | |
Manufacturer Product Number | LIA100 |
Description | IC OPAMP ISOLATION 2 CIRC 16DIP |
Customer Reference | |
Detailed Description | Isolation IC Data Acquisition 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LIA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolation | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |

