212-8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAA110LSTR

DigiKey Part Number
5656-LAA110LSTR-ND - Tape & Reel (TR)
5656-LAA110LSTRCT-ND - Cut Tape (CT)
5656-LAA110LSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAA110LSTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
In-Stock: 1.595
Factory Stock: 40.000
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,62100 €36,21 €
253,45800 €86,45 €
503,33960 €166,98 €
1003,22520 €322,52 €
2503,07968 €769,92 €
5002,97392 €1.486,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,87173 €2.871,73 €
2.0002,77298 €5.545,96 €
3.0002,71677 €8.150,31 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €