POWR-SPEED and PSR Series High-Speed Fuses
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA70QS4014F

DigiKey Part Number
LA70QS4014F-ND
Manufacturer
Manufacturer Product Number
LA70QS4014F
Description
FUSE CARTRIDGE 40A 690VAC/700VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40A 690 VAC 700 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
700 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
40A
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,24000 €93,24 €
577,32400 €386,62 €
1071,30200 €713,02 €
5058,96980 €2.948,49 €
10057,68270 €5.768,27 €
Manufacturers Standard Package
Unit Price without VAT:93,24000 €
Unit Price with VAT:110,95560 €