Image for LA70Q404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA70Q404

DigiKey Part Number
LA70Q404-ND
Manufacturer
Manufacturer Product Number
LA70Q404
Description
FUSE CARTRIDGE 40A 700VAC/650VDC
Customer Reference
Detailed Description
40A 700 VAC 650 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
700 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
650 VDC
Series
Applications
Electrical, Industrial
Packaging
Box
Approval Agency
UR
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.000" Dia x 2.874" L (25.40mm x 73.00mm)
Current Rating (Amps)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.