POWR-SPEED and PSR Series High-Speed Fuses
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA50QS2004

DigiKey Part Number
LA50QS2004-ND
Manufacturer
Manufacturer Product Number
LA50QS2004
Description
FUSE CARTRIDGE 200A 500VAC/VDC
Customer Reference
Detailed Description
200A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
500 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Obsolete
Approval Agency
CSA, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
200A
Size / Dimension
1.220" Dia x 2.130" L (31.00mm x 54.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.