POWR-SPEED and PSR Series High-Speed Fuses
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA30QS404

DigiKey Part Number
LA30QS404-ND
Manufacturer
Manufacturer Product Number
LA30QS404
Description
FUSE CARTRIDGE 40A 300VAC/VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40A 300 VAC 300 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
300 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Semiconductors
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
40A
Size / Dimension
0.811" Dia x 1.630" L (20.60mm x 41.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,85000 €121,85 €
5101,03200 €505,16 €
1093,15200 €931,52 €
5077,40880 €3.870,44 €
Manufacturers Standard Package
Unit Price without VAT:121,85000 €
Unit Price with VAT:145,00150 €