
LA120X21 | |
|---|---|
DigiKey Part Number | LA120X21-ND |
Manufacturer | |
Manufacturer Product Number | LA120X21 |
Description | FUSE CARTRIDGE 2A 1.2KVAC/1KVDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 1.2 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 1.2 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 4.606" L (20.60mm x 117.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 € | 149,56 € |
| 5 | 123,98600 € | 619,93 € |
| 10 | 114,30700 € | 1.143,07 € |
| 50 | 96,84340 € | 4.842,17 € |
| Unit Price without VAT: | 149,56000 € |
|---|---|
| Unit Price with VAT: | 177,97640 € |

