
LA100P6004 | |
|---|---|
DigiKey Part Number | LA100P6004-ND |
Manufacturer | |
Manufacturer Product Number | LA100P6004 |
Description | FUSE CARTRIDGE 600A 1KVAC/750VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600A 1 kVAC 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 7.717" L (63.50mm x 196.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,17000 € | 745,17 € |
| 5 | 616,77800 € | 3.083,89 € |
| 10 | 568,06700 € | 5.680,67 € |
| Unit Price without VAT: | 745,17000 € |
|---|---|
| Unit Price with VAT: | 886,75230 € |

