Image for LA100P2504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA100P2504

DigiKey Part Number
LA100P2504-ND
Manufacturer
Manufacturer Product Number
LA100P2504
Description
FUSE CARTRIDGE 250A 1KVAC/750VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250A 1 kVAC 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
750 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
250A
Size / Dimension
2.000" Dia x 5.709" L (50.80mm x 145.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1496,09000 €496,09 €
5410,81000 €2.054,05 €
10378,47400 €3.784,74 €
Manufacturers Standard Package
Unit Price without VAT:496,09000 €
Unit Price with VAT:590,34710 €