
LA100P1004 | |
|---|---|
DigiKey Part Number | LA100P1004-ND |
Manufacturer | |
Manufacturer Product Number | LA100P1004 |
Description | FUSE CARTRIDGE 100A 1KVAC/750VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 1 kVAC 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 5.000" L (31.00mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,81000 € | 227,81 € |
| 5 | 188,79200 € | 943,96 € |
| 10 | 174,01400 € | 1.740,14 € |
| 50 | 153,80840 € | 7.690,42 € |
| Unit Price without VAT: | 227,81000 € |
|---|---|
| Unit Price with VAT: | 271,09390 € |

