Image for LA100P10004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA100P10004

DigiKey Part Number
LA100P10004-ND
Manufacturer
Manufacturer Product Number
LA100P10004
Description
FUSE CARTRIDGE 1KA 1KVAC/750VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1kA 1 kVAC 750 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1 kVAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
750 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
1kA
Size / Dimension
3.500" Dia x 8.228" L (88.90mm x 209.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.794,47000 €1.794,47 €
51.490,98600 €7.454,93 €
Manufacturers Standard Package
Unit Price without VAT:1.794,47000 €
Unit Price with VAT:2.135,41930 €