


L75QS080.V | |
|---|---|
DigiKey Part Number | 5666-L75QS080.V-ND |
Manufacturer | |
Manufacturer Product Number | L75QS080.V |
Description | 750VDC HIGHSPEED SEMICONDUCTOR F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, cURus, UL |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.000" Dia x 2.875" L (25.40mm x 73.03mm) |
Current Rating (Amps) 80A | Melting I²t 452.0 |
Voltage Rating - DC 750 VDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,62000 € | 458,10 € |
| Unit Price without VAT: | 91,62000 € |
|---|---|
| Unit Price with VAT: | 109,02780 € |

