


L70QS070.V | |
|---|---|
DigiKey Part Number | L70QS070.V-ND |
Manufacturer | |
Manufacturer Product Number | L70QS070.V |
Description | FUSE CARTRIDGE 70A 700VAC/700VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 4.375" L (25.40mm x 111.13mm) | |
Melting I²t | 359.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,50000 € | 103,50 € |
| 5 | 85,82600 € | 429,13 € |
| 10 | 79,14300 € | 791,43 € |
| 50 | 65,45560 € | 3.272,78 € |
| 100 | 60,25820 € | 6.025,82 € |
| Unit Price without VAT: | 103,50000 € |
|---|---|
| Unit Price with VAT: | 123,16500 € |


