Similar

L6N3 | |
|---|---|
DigiKey Part Number | L6N3-ND |
Manufacturer | |
Manufacturer Product Number | L6N3 |
Description | TRIAC SENS GATE 600V 1A DO214 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount DO-214 3L |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 5 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package DO-214 3L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6N3RP | Littelfuse Inc. | 4.149 | F10896CT-ND | 2,36000 € | Direct |
| BT131W-600,135 | WeEn Semiconductors | 0 | BT131W-600,135-ND | 0,11884 € | Similar |



