L6008R8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,20806 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6008R8

DigiKey Part Number
L6008R8-ND
Manufacturer
Manufacturer Product Number
L6008R8
Description
TRIAC SENS GATE 600V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 85A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
20 mA
Part Status
Discontinued at DigiKey
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
8 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-220AB-R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6008R8TPLittelfuse Inc.0L6008R8TP-ND1,20806 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types