Direct

L6008D8TP | |
|---|---|
DigiKey Part Number | L6008D8TP-ND |
Manufacturer | |
Manufacturer Product Number | L6008D8TP |
Description | TRIAC SENS GATE 600V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Current - Hold (Ih) (Max) 20 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST137K-600E | SMC Diode Solutions | 2.863 | 1655-2123-1-ND | 0,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,00611 € | 754,58 € |
| Unit Price without VAT: | 1,00611 € |
|---|---|
| Unit Price with VAT: | 1,19727 € |


