
L6006D5RP | |
|---|---|
DigiKey Part Number | L6006D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L6006D5RP |
Description | TRIAC SENS GATE 600V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 50A, 60A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98150 € | 2.453,75 € |
| Unit Price without VAT: | 0,98150 € |
|---|---|
| Unit Price with VAT: | 1,16799 € |


