
L60060C2C | |
|---|---|
DigiKey Part Number | L60060C2C-ND |
Manufacturer | |
Manufacturer Product Number | L60060C2C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class CD Fuses, 13/32" x 1-1/2" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |

