
L60060C1C | |
|---|---|
DigiKey Part Number | L60060C1C-ND |
Manufacturer | |
Manufacturer Product Number | L60060C1C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CD Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 60 A | Contact Finish Tin |

