Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L6004L3 | |
|---|---|
DigiKey Part Number | L6004L3-ND |
Manufacturer | |
Manufacturer Product Number | L6004L3 |
Description | TRIAC SENS GATE 600V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 5 mA |
Part Status Discontinued at DigiKey | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA06-600BWRG | STMicroelectronics | 15.066 | 497-3117-5-ND | 1,61000 € | Similar |
| BTA06-600CWRG | STMicroelectronics | 17.764 | 497-3385-5-ND | 1,54000 € | Similar |
| BTA06-600TWRG | STMicroelectronics | 1.538 | 497-3386-5-ND | 1,35000 € | Similar |
| BTA08-600CWRG | STMicroelectronics | 1.477 | 497-3748-5-ND | 1,43000 € | Similar |
| BTA08-600SWRG | STMicroelectronics | 1.891 | 497-6665-5-ND | 1,43000 € | Similar |


