
L60030C2CDINR | |
|---|---|
DigiKey Part Number | 5666-L60030C2CDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030C2CDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,54000 € | 50,54 € |
| 9 | 39,15000 € | 352,35 € |
| 18 | 36,10278 € | 649,85 € |
| 54 | 31,72500 € | 1.713,15 € |
| 108 | 29,22130 € | 3.155,90 € |
| 252 | 26,40405 € | 6.653,82 € |
| Unit Price without VAT: | 50,54000 € |
|---|---|
| Unit Price with VAT: | 60,14260 € |

