L4X5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,07561 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 5.319
Unit Price: 0,57000 €
Datasheet
Image for L4X5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4X5

DigiKey Part Number
L4X5-ND
Manufacturer
Manufacturer Product Number
L4X5
Description
TRIAC SENS GATE 400V 0.8A DO214
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount DO-214 3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214 3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types