TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount Compak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4N3RP

DigiKey Part Number
L4N3RPTR-ND - Tape & Reel (TR)
L4N3RPCT-ND - Cut Tape (CT)
L4N3RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4N3RP
Description
TRIAC SENS GATE 400V 1A COMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount Compak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
Compak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,09000 €10,90 €
1000,74010 €74,01 €
5000,59026 €295,13 €
1.0000,54207 €542,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51453 €1.286,33 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €