
L4CL2512LR068FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR068FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR068FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR068FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR068FYR |
Description | 4T L4CL2512 1W 30PPM 68 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,72840 € | 18,21 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,51948 € | 129,87 € |
| 500 | 0,47568 € | 237,84 € |
| 1.000 | 0,43843 € | 438,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34193 € | 1.367,72 € |
| 8.000 | 0,33274 € | 2.661,92 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

