59 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR059FYR

DigiKey Part Number
18-L4CL2512LR059FYRTR-ND - Tape & Reel (TR)
18-L4CL2512LR059FYRCT-ND - Cut Tape (CT)
18-L4CL2512LR059FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR059FYR
Description
4T L4CL2512 1W 30PPM 59 MOHM 1.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
59 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,85900 €8,59 €
250,73760 €18,44 €
500,66160 €33,08 €
1000,59690 €59,69 €
2500,52604 €131,51 €
5000,48166 €240,83 €
1.0000,44395 €443,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34623 €1.384,92 €
8.0000,33693 €2.695,44 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €