
L4CL2512LR059FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR059FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR059FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR059FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR059FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL2512LR059FYR | Littelfuse Inc. | 3.990 | 18-L4CL2512LR059FYRCT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,88080 € | 22,02 € |
| 50 | 0,79120 € | 39,56 € |
| 100 | 0,71520 € | 71,52 € |
| 250 | 0,63188 € | 157,97 € |
| 500 | 0,57972 € | 289,86 € |
| 1.000 | 0,53540 € | 535,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41921 € | 1.676,84 € |
| 8.000 | 0,41592 € | 3.327,36 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

