
L4CL2512LR056FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR056FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR056FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR056FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR056FYR |
Description | 4T L4CL2512 1W 30PPM 56 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL2512LR056FYR-A | Littelfuse Inc. | 4.000 | 18-L4CL2512LR056FYR-ACT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,79000 € | 19,75 € |
| 50 | 0,70900 € | 35,45 € |
| 100 | 0,64010 € | 64,01 € |
| 250 | 0,56476 € | 141,19 € |
| 500 | 0,51754 € | 258,77 € |
| 1.000 | 0,47743 € | 477,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37297 € | 1.491,88 € |
| 8.000 | 0,36599 € | 2.927,92 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

