34 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR034FYR-A

DigiKey Part Number
18-L4CL2512LR034FYR-ATR-ND - Tape & Reel (TR)
18-L4CL2512LR034FYR-ACT-ND - Cut Tape (CT)
18-L4CL2512LR034FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR034FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41921 €1.676,84 €
8.0000,41592 €3.327,36 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,02300 €10,23 €
250,88080 €22,02 €
500,79120 €39,56 €
1000,71520 €71,52 €
2500,63188 €157,97 €
5000,57972 €289,86 €
1.0000,53540 €535,40 €
Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,10900 €11,09 €
250,95520 €23,88 €
500,85900 €42,95 €
1000,77700 €77,70 €
2500,68720 €171,80 €
5000,63100 €315,50 €
1.0000,58327 €583,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €