
L4CL2512LR022FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR022FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR022FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR022FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR022FYR |
Description | 4T L4CL2512 1W 30PPM 22 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL2512LR022FYR-A | Littelfuse Inc. | 4.000 | 18-L4CL2512LR022FYR-ACT-ND | 1,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,72840 € | 18,21 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,51948 € | 129,87 € |
| 500 | 0,47568 € | 237,84 € |
| 1.000 | 0,43843 € | 438,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34193 € | 1.367,72 € |
| 8.000 | 0,33274 € | 2.661,92 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

