8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR008FYR

DigiKey Part Number
18-L4CL2512LR008FYRTR-ND - Tape & Reel (TR)
18-L4CL2512LR008FYRCT-ND - Cut Tape (CT)
18-L4CL2512LR008FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR008FYR
Description
4T L4CL2512 1W 30PPM 8 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4CL2512LR008FYR-ALittelfuse Inc.3.96318-L4CL2512LR008FYR-ACT-ND1,67000 €Parametric Equivalent
In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,91900 €9,19 €
250,79000 €19,75 €
500,70900 €35,45 €
1000,64010 €64,01 €
2500,56476 €141,19 €
5000,51754 €258,77 €
1.0000,47743 €477,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37297 €1.491,88 €
8.0000,36599 €2.927,92 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €