
L4CL2512LR005FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR005FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR005FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR005FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR005FYR |
Description | 4T L4CL2512 1W 30PPM 5 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,66160 € | 33,08 € |
| 100 | 0,59690 € | 59,69 € |
| 250 | 0,52604 € | 131,51 € |
| 500 | 0,48166 € | 240,83 € |
| 1.000 | 0,44395 € | 443,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34623 € | 1.384,92 € |
| 8.000 | 0,33693 € | 2.695,44 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

