
L4CL1206LR059DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR059DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR059DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR059DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR059DNR |
Description | 4T L4CL1206 0.5W 30PPM 59 MOHM 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,46600 € | 46,60 € |
| 250 | 0,40936 € | 102,34 € |
| 500 | 0,37390 € | 186,95 € |
| 1.000 | 0,34379 € | 343,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26117 € | 1.305,85 € |
| 10.000 | 0,25338 € | 2.533,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

