24 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR024DNR

DigiKey Part Number
18-L4CL1206LR024DNRTR-ND - Tape & Reel (TR)
18-L4CL1206LR024DNRCT-ND - Cut Tape (CT)
18-L4CL1206LR024DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR024DNR
Description
4T L4CL1206 0.5W 30PPM 24 MOHM 0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4CL1206LR024DNR-ALittelfuse Inc.4.98518-L4CL1206LR024DNR-ACT-ND1,34000 €Parametric Equivalent
In-Stock: 4.888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,73200 €7,32 €
250,62680 €15,67 €
500,56160 €28,08 €
1000,50590 €50,59 €
2500,44496 €111,24 €
5000,40678 €203,39 €
1.0000,37434 €374,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28494 €1.424,70 €
10.0000,27877 €2.787,70 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €