
L4CL1206LR014DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR014DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR014DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR014DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR014DNR |
Description | 4T L4CL1206 0.5W 30PPM 14 MOHM 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR014DNR-A | Littelfuse Inc. | 4.818 | 18-L4CL1206LR014DNR-ACT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,44496 € | 111,24 € |
| 500 | 0,40678 € | 203,39 € |
| 1.000 | 0,37434 € | 374,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28494 € | 1.424,70 € |
| 10.000 | 0,27877 € | 2.787,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

