
L4CL1206LR007FNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR007FNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR007FNRCT-ND - Cut Tape (CT) 18-L4CL1206LR007FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR007FNR |
Description | 4T L4CL1206 0.5W 50PPM 7 MOHM 1. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,47190 € | 47,19 € |
| 250 | 0,41448 € | 103,62 € |
| 500 | 0,37862 € | 189,31 € |
| 1.000 | 0,34812 € | 348,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26446 € | 1.322,30 € |
| 10.000 | 0,25657 € | 2.565,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

