
L4CL1206LR005FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR005FNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR005FNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR005FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR005FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR005FNR | Littelfuse Inc. | 4.056 | 18-L4CL1206LR005FNRCT-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,67960 € | 33,98 € |
| 100 | 0,61340 € | 61,34 € |
| 250 | 0,54080 € | 135,20 € |
| 500 | 0,49538 € | 247,69 € |
| 1.000 | 0,45679 € | 456,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34930 € | 1.746,50 € |
| 10.000 | 0,34835 € | 3.483,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

