
L4CC0306QLR012FNR | |
|---|---|
DigiKey Part Number | 18-L4CC0306QLR012FNRTR-ND - Tape & Reel (TR) 18-L4CC0306QLR012FNRCT-ND - Cut Tape (CT) 18-L4CC0306QLR012FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CC0306QLR012FNR |
Description | 4T L4CC0306 0.33W 50PPM 12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,24604 € | 61,51 € |
| 500 | 0,22358 € | 111,79 € |
| 1.000 | 0,20449 € | 204,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15348 € | 767,40 € |
| 10.000 | 0,14349 € | 1.434,90 € |
| 15.000 | 0,14108 € | 2.116,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

