
L4CC0306QLR005FNR | |
|---|---|
DigiKey Part Number | 18-L4CC0306QLR005FNRTR-ND - Tape & Reel (TR) 18-L4CC0306QLR005FNRCT-ND - Cut Tape (CT) 18-L4CC0306QLR005FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CC0306QLR005FNR |
Description | 4T L4CC0306 0.33W 50PPM 5 MOHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,22648 € | 56,62 € |
| 500 | 0,20566 € | 102,83 € |
| 1.000 | 0,18795 € | 187,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14078 € | 703,90 € |
| 10.000 | 0,13151 € | 1.315,10 € |
| 15.000 | 0,12823 € | 1.923,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

