
L4008V6TP | |
|---|---|
DigiKey Part Number | L4008V6TP-ND |
Manufacturer | |
Manufacturer Product Number | L4008V6TP |
Description | TRIAC SENS GATE 400V 8A TO251 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tube | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,93909 € | 704,32 € |
| Unit Price without VAT: | 0,93909 € |
|---|---|
| Unit Price with VAT: | 1,11752 € |

