
L4008D6RP | |
|---|---|
DigiKey Part Number | L4008D6TR-ND - Tape & Reel (TR) L4008D6CT-ND - Cut Tape (CT) L4008D6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4008D6RP |
Description | TRIAC SENS GATE 400V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT137S-600D,118 | WeEn Semiconductors | 901 | 1740-1033-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,13420 € | 113,42 € |
| 500 | 0,91530 € | 457,65 € |
| 1.000 | 0,88866 € | 888,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72602 € | 1.815,05 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

