L4006D6TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,87418 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,91881 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,80717 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 6 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4006D6TP

DigiKey Part Number
L4006D6TP-ND
Manufacturer
Manufacturer Product Number
L4006D6TP
Description
TRIAC SENS GATE 400V 6A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 6 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tube
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
400 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
6 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L4006D5RPLittelfuse Inc.0L4006D5TR-ND0,87418 €Parametric Equivalent
L4006D5TPLittelfuse Inc.0L4006D5TP-ND0,91881 €Parametric Equivalent
L4006D6RPLittelfuse Inc.0L4006D6RP-ND0,80717 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,85179 €638,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,85179 €
Unit Price with VAT:1,01363 €