Similar

L4004V8 | |
|---|---|
DigiKey Part Number | L4004V8-ND |
Manufacturer | |
Manufacturer Product Number | L4004V8 |
Description | TRIAC SENS GATE 400V 4A TO251 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Discontinued at DigiKey | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4004V8TP | Littelfuse Inc. | 0 | L4004V8TP-ND | 0,66489 € | Direct |
| BT134-600E,127 | WeEn Semiconductors | 8.877 | 1740-1012-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39710 € | 397,10 € |
| Unit Price without VAT: | 0,39710 € |
|---|---|
| Unit Price with VAT: | 0,47255 € |



