L4004D6RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 2.182
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.303
Unit Price: 0,99000 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4004D6RP

DigiKey Part Number
L4004D6RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4004D6RP
Description
TRIAC SENS GATE 400V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Reel (TR)
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
400 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT136S-600D,118WeEn Semiconductors2.1821740-1023-1-ND1,02000 €Similar
T410-600BSTMicroelectronics2.303497-14802-5-ND0,99000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,74421 €1.860,53 €
Manufacturers Standard Package
Unit Price without VAT:0,74421 €
Unit Price with VAT:0,88561 €