L2X5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,08084 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 5.319
Unit Price: 0,59000 €
Datasheet
Image for L2X5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2X5

DigiKey Part Number
L2X5-ND
Manufacturer
Manufacturer Product Number
L2X5
Description
TRIAC SENS GATE 200V 0.8A DO214
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 800 mA Surface Mount DO-214 3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
200 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
800 mA
Package / Case
DO-214AA, SMB (3 Leads), Compak
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
DO-214 3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT1308W-600D,115WeEn Semiconductors01740-1007-1-ND0,08084 €Similar
Z0103MN,135WeEn Semiconductors5.3191740-1204-1-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types