
L2N5RP | |
|---|---|
DigiKey Part Number | L2N5RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L2N5RP |
Description | TRIAC SENS GATE 200V 1A DO214 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 1 A Surface Mount DO-214 3L |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 10 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package DO-214 3L |


