
L201E575 | |
|---|---|
DigiKey Part Number | L201E575-ND |
Manufacturer | |
Manufacturer Product Number | L201E575 |
Description | TRIAC SENS GATE 200V 1A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 10 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -65°C ~ 125°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |

