L201E5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 1.383
Unit Price: 1,55000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 3.942
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.654
Unit Price: 1,14000 €
Datasheet
TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L201E5

DigiKey Part Number
L201E5-ND
Manufacturer
Manufacturer Product Number
L201E5
Description
TRIAC SENS GATE 200V 1A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
200 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types